Facom Hexagon Nut Driver, 5.5 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 236-0529
- Mfr. Part No.:
- 74AT.5.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 236-0529
- Mfr. Part No.:
- 74AT.5.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Protwist | |
| Non-Sparking | No | |
| Tip Size | 5.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Protwist | ||
Non-Sparking No | ||
Tip Size 5.5 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 74A series forged socket wrench has 6 point socket with deep opening for long threads and protwist screwdriver handle for optimum comfort even for powerful unlocking. It has satin chrome finish.
Forged body for maximum strength
Size 3.2 mm
Related links
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
