CK Magnetic Nut Driver, 8 mm Tip, 65mm Overall
- RS Stock No.:
- 796-213
- Mfr. Part No.:
- T4598
- Manufacturer:
- CK
Subtotal (1 unit)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.98 |
*price indicative
- RS Stock No.:
- 796-213
- Mfr. Part No.:
- T4598
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Magnetic | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Magnetic | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Magnetic nut setter is designed for fast and effective driving of hex head screw fixings, ensuring efficiency in any project.
Forged from alloy steel for superior strength and durability
Conforms to DIN 3126 E6.3 and ISO 1173 for quality assurance
Colour coded for easy size identification
Size measures 8 mm for versatile applications
Related links
- CK Magnetic Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
