CK Magnetic Nut Driver, 8 mm Tip, 65mm Overall
- RS Stock No.:
- 796-214
- Mfr. Part No.:
- T4598C 08
- Manufacturer:
- CK
Subtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.62 |
*price indicative
- RS Stock No.:
- 796-214
- Mfr. Part No.:
- T4598C 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Nut Driver | |
| Tip Type | Magnetic | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Overall Length | 65mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Nut Driver | ||
Tip Type Magnetic | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
Overall Length 65mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Magnetic nut setter is designed for fast and effective driving of hex head screw fixings, ensuring efficiency in various applications.
Forged alloy steel construction enhances strength and durability
Drive shaft conforms to DIN 3126 E6.3 and ISO 1173 standards
Colour coded for user convenience, aiding in quick identification
Compact size of 8 mm ensures compatibility with a wide range of fasteners
Carded packaging allows for easy display and transportation
Related links
- CK Magnetic Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
