Teng Tools Nut Driver, 7 mm Tip, 125 mm Blade, 237mm Overall
- RS Stock No.:
- 809-610
- Mfr. Part No.:
- MDN507
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 809-610
- Mfr. Part No.:
- MDN507
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 7 mm | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 7 mm | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is designed for engaging hexagon nuts and bolts with efficiency. Its unique screwdriver-type handle allows for exceptional torque application, making it an essential tool for professionals in various sectors.
Single hexagon 6 point socket enables a secure grip
Ergonomically designed bi-material handle provides increased torque
Made from chrome vanadium steel alloy for superior strength
Features a hole in the handle for hanging or as a T-handle
Related links
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
