CK Hexagon Nut Driver, 1/4 in Tip, 10 mm Blade, 152mm Overall
- RS Stock No.:
- 857-530
- Mfr. Part No.:
- T4530 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 857-530
- Mfr. Part No.:
- T4530 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 1/4 in | |
| Blade Length | 10mm | |
| Overall Length | 152mm | |
| VDE/1000V Approved | No | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Nut Driver | ||
Tip Size 1/4 in | ||
Blade Length 10mm | ||
Overall Length 152mm | ||
VDE/1000V Approved No | ||
Blade Material Forged Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK specialized nut and bolt driver is designed for optimal performance in deep spaces, ensuring effective fastening in hard-to-reach areas.
Optimized for cable trays and threaded bars to improve accessibility for deeper fitment
1/4 inch hex quick-lock shank guarantees a secure, slip-resistant connection under high torque
Manufactured from premium 50BV30 cold-forged steel, ensuring exceptional strength and durability
Related links
- CK Hexagon Nut Driver 13 mm Blade, 152mm Overall
- CK Hexagon Nut Driver 19 mm Blade, 152mm Overall
- CK Hexagon Nut Driver 17 mm Blade, 152mm Overall
- CK Hexagon Nut Driver 130 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
