CK Hexagon Nut Driver, 1/4 in Tip, 17 mm Blade, 152mm Overall
- RS Stock No.:
- 857-533
- Mfr. Part No.:
- T4530 17
- Manufacturer:
- CK
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 857-533
- Mfr. Part No.:
- T4530 17
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 1/4 in | |
| Blade Length | 17mm | |
| Overall Length | 152mm | |
| VDE/1000V Approved | No | |
| Blade Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 1/4 in | ||
Blade Length 17mm | ||
Overall Length 152mm | ||
VDE/1000V Approved No | ||
Blade Material Forged Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK nut and bolt driver is expertly crafted for enhanced accessibility in deep or obstructed spaces, ensuring precise fastening every time.
Optimised for cable trays and threaded bar to enhance accessibility in deep fitments
Vorteck 1/4 inch hex quick-lock shank ensures a secure and slip-resistant connection for high torque
Made from premium 50BV30 cold-forged steel for durability and exceptional strength
Related links
- CK Hexagon Nut Driver 13 mm Blade, 152mm Overall
- CK Hexagon Nut Driver 19 mm Blade, 152mm Overall
- CK Hexagon Nut Driver 10 mm Blade, 152mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 75mm Overall
