Weller Xcelite Nut Driver Nut Driver, 4.8 mm Tip, 79.4 mm Blade, 158.8mm Overall

Subtotal (1 unit)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.35

*price indicative

RS Stock No.:
868-551
Mfr. Part No.:
HS6N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Nut Driver

Tip Type

Nut Driver

Non-Sparking

No

Screwdriver Type

Hex

Tip Size

4.8 mm

Blade Length

79.4mm

Overall Length

158.8mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite hex nut driver designed to efficiently drive hex nuts with precision and ease, making it an essential tool for both professionals and hobbyists alike.

Precision machined socket with a bright finish for durability

Molded firm grip ensures comfort during use

Length of 6.25 inches provides excellent leverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy