Weller Xcelite Nut Driver Screwdriver Blade, 7/16 in Tip, 101.6 mm Blade, 101.6mm Overall
- RS Stock No.:
- 868-649
- Mfr. Part No.:
- T9914N
- Manufacturer:
- Weller Xcelite
Image representative of range
Subtotal (1 unit)*
€8.31
(exc. VAT)
€10.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.31 |
*price indicative
- RS Stock No.:
- 868-649
- Mfr. Part No.:
- T9914N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Screwdriver Blade | |
| Non-Sparking | No | |
| Screwdriver Type | Hex | |
| Tip Size | 7/16 in | |
| Blade Length | 101.6mm | |
| Overall Length | 101.6mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Screwdriver Blade | ||
Non-Sparking No | ||
Screwdriver Type Hex | ||
Tip Size 7/16 in | ||
Blade Length 101.6mm | ||
Overall Length 101.6mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite high-quality hex nut driver blade designed for optimal performance, serving as a reliable tool for various fastening tasks with ease and efficiency. Its sturdy construction ensures durability and long-lasting use.
High-quality steel blades for optimal performance
Compatible with all Series 99 handles
Length is 4 in, equivalent to 101.6 mm
Related links
- Weller Xcelite Nut Driver Screwdriver Blade 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
