Weller Xcelite Nut Driver Screwdriver Blade, 1/4 in Tip, 92 mm Blade, 92mm Overall
- RS Stock No.:
- 868-420
- Mfr. Part No.:
- 998N
- Manufacturer:
- Weller Xcelite
Image representative of range
Subtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.86 |
*price indicative
- RS Stock No.:
- 868-420
- Mfr. Part No.:
- 998N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Screwdriver Blade | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 1/4 in | |
| Blade Length | 92mm | |
| Overall Length | 92mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Quality Tool Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Screwdriver Blade | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 1/4 in | ||
Blade Length 92mm | ||
Overall Length 92mm | ||
VDE/1000V Approved No | ||
Blade Material High Quality Tool Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Nutdriver delivers exceptional performance and precision for various fastening tasks, featuring a high-quality steel blade designed for reliability and efficiency in demanding environments.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatile use
Blade length of 92mm enhances reach in tight spaces
1/4 in (6.35 mm) blade diameter fits standard fasteners
Related links
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
