Facom Tubular Box Spanner, 122mm Overall
- RS Stock No.:
- 146-8739
- Mfr. Part No.:
- 76.9SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€30.89
(exc. VAT)
€37.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.89 |
*price indicative
- RS Stock No.:
- 146-8739
- Mfr. Part No.:
- 76.9SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 122mm | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2236, ISO 691, CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Overall Length 122mm | ||
Height Safe Yes | ||
Standards/Approvals ISO 2236, ISO 691, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
Related links
- Facom Tubular Box Spanner, 122mm Overall
- Facom Hexagon Tubular Box Spanner 122mm Overall
- Facom Tubular Box Spanner, 144mm Overall
- Facom Tubular Box Spanner, 330mm Overall
- Facom Tubular Box Spanner, 152mm Overall
- Facom Tubular Box Spanner, 129mm Overall
- Facom Tubular Box Spanner, 136mm Overall
- Facom Tubular Box Spanner, 178mm Overall
