Teng Tools Hexagon Bit Driver, 1/4 in Tip, 555 mm Blade, 555mm Overall
- RS Stock No.:
- 198-1693
- Mfr. Part No.:
- MD907FL
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€32.00
(exc. VAT)
€39.36
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.00 |
*price indicative
- RS Stock No.:
- 198-1693
- Mfr. Part No.:
- MD907FL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Screwdriver Type | Flexible | |
| Tip Size | 1/4 in | |
| Blade Length | 555mm | |
| Overall Length | 555mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Driver | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Screwdriver Type Flexible | ||
Tip Size 1/4 in | ||
Blade Length 555mm | ||
Overall Length 555mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MD907FL series is a 1/4" long reach flexible hexagon bit driver. It has magnetic bit holder that holds the bit in place and is simple to change between different bits. It also has flexible spring wound shaft for easier access in confined spaces.
Protected by a plastic sleeve to avoid pinching
Overall length 555mm
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
Hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed
Related links
- Teng Tools Hexagon Nut Driver 147mm Overall
- Teng Tools Hexagon Nut Driver 183mm Overall
- Teng Tools Hexagon Nut Driver 217mm Overall
- Teng Tools Hexagon Nut Driver Set, 87.8 mm Overall
- Teng Tools Hexagon Nut Driver, 570mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
