Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3479
- Mfr. Part No.:
- 93-SDJ10M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner Set ABS module allows the application of high torques. This module has opening on right side and comes with silver finishing.
Surface drive punching
High gloss polished finish
Related links
- SAM Hexagon Tubular Box Spanner, 133mm Overall
- SAM Forged Nut Driver Set, 125 mm Blade
- SAM Hexagon Nut Driver Set, 125 mm Blade
- SAM Hexagonal Nut Driver, 6 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 32 mm Tip
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
