SAM Hexagon Tubular Box Spanner, 7 → 17 mm Tip
- RS Stock No.:
- 221-5671
- Mfr. Part No.:
- 93-SDJ6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€58.50
(exc. VAT)
€71.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.50 |
*price indicative
- RS Stock No.:
- 221-5671
- Mfr. Part No.:
- 93-SDJ6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 7 → 17 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 7 → 17 mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner set of 6 pipe spanners with polished openings 6/12 sides in mm which can allows high torques to be applied.
Surface drive punching
High gloss polished finish
Related links
- SAM Hexagon Tubular Box Spanner, 7 → 17 mm Tip
- SAM Hexagon Tubular Box Spanner, 10 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 21 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 24 mm Tip
- SAM Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner, 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm Tip
- SAM Hexagon Tubular Box Spanner 7 → 24 mm Tip
