BETA Hexagon Nut Driver Set, 175 mm Blade, 290mm Overall
- RS Stock No.:
- 226-9258
- Mfr. Part No.:
- 943FL/S6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€144.19
(exc. VAT)
€177.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.19 |
*price indicative
- RS Stock No.:
- 226-9258
- Mfr. Part No.:
- 943FL/S6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver Set | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Blade Length | 175mm | |
| Overall Length | 290mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver Set | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Blade Length 175mm | ||
Overall Length 290mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943FL series is the set of 6 flexible nut spinners with handles. The size in the set are 5,5.5,6,7,8,10 mm.
The shape of the nut spinner is the hexagon
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver 175 mm Blade, 290mm Overall
- BETA Hexagon Nut Driver Set 252mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver Set 257mm Overall
