BETA Hexagon Nut Driver, 12 mm Tip, 125 mm Blade, 257mm Overall
- RS Stock No.:
- 226-9269
- Mfr. Part No.:
- 944BX 12
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9269
- Mfr. Part No.:
- 944BX 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Standard | |
| Tip Size | 12 mm | |
| Blade Length | 125mm | |
| Overall Length | 257mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Standard | ||
Tip Size 12 mm | ||
Blade Length 125mm | ||
Overall Length 257mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 944BX series is the long deep, hi torque hexagon nut spinners having the size of the 12 mm. The overall length of the nut spinner is the 257 mm.
Interior exhaust hole for working on nuts with projecting threaded parts
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
