BETA Hexagon Nut Driver, 13 mm Tip, 125 mm Blade, 257mm Overall
- RS Stock No.:
- 226-9270
- Mfr. Part No.:
- 944BX 13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 226-9270
- Mfr. Part No.:
- 944BX 13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Standard | |
| Tip Size | 13 mm | |
| Blade Length | 125mm | |
| Overall Length | 257mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | ISO 2236, UNI 6750 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Standard | ||
Tip Size 13 mm | ||
Blade Length 125mm | ||
Overall Length 257mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals ISO 2236, UNI 6750 | ||
RoHS Status: Exempt
The BETA 944BX series is the long deep, hi torque hexagon nut spinners having the size of the 13 mm. The overall length of the nut spinner is the 257 mm.
Interior exhaust hole for working on nuts with projecting threaded parts
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 252mm Overall
