Facom Hexagon Nut Driver, 13 mm Tip, 125 mm Blade, 250mm Overall
- RS Stock No.:
- 235-3814
- Mfr. Part No.:
- 74AT.13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.98 |
*price indicative
- RS Stock No.:
- 235-3814
- Mfr. Part No.:
- 74AT.13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Tip Size | 13 mm | |
| Blade Length | 125mm | |
| Overall Length | 250mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 691, ISO 691, NF ISO 2236, DIN 3125, NF ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Tip Size 13 mm | ||
Blade Length 125mm | ||
Overall Length 250mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals DIN ISO 691, ISO 691, NF ISO 2236, DIN 3125, NF ISO 691, ISO 2236 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 74AT series forged socket wrenches has 6 point socket with deep opening for long threads and protwist screwdriver handle for optimum comfort even for powerful unlocking. It has satin chrome finish.
Forged body for maximum strength
Metric size 3.2 to 14 mm
Related links
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
- Facom Hexagon Nut Driver Set 4 mm 5 mm 7 mm 9 mm 125 mm Blade, 250mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
