Facom Hexagon Socket Wrench, 21 x 23 mm Tip, 185mm Overall
- RS Stock No.:
- 236-0068
- Mfr. Part No.:
- 97.21X23
- Manufacturer:
- Facom
Subtotal (1 unit)*
€40.28
(exc. VAT)
€49.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.28 |
*price indicative
- RS Stock No.:
- 236-0068
- Mfr. Part No.:
- 97.21X23
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 21 x 23 mm | |
| Overall Length | 185mm | |
| Standards/Approvals | ISO, NF ISO, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 21 x 23 mm | ||
Overall Length 185mm | ||
Standards/Approvals ISO, NF ISO, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The 97 series is the metric forged double socket wrench and full opening of the wrench allows passage of very long threaded rods. The forged hexagonal body allows tightening with a wrench. The size of the socket wrench is the 21 x 23 mm and overall length
Satin chrome finish
2 dimensions per wrench
6-point heads
Related links
- Bahco Wrench 21 x 23 mm, 285mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 235mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 190mm Overall
- Facom Hexagon Socket Wrench 200mm Overall
- Facom Hexagon Socket Wrench 499mm Overall
- Facom Hexagon Socket Wrench 431mm Overall
