Facom Hexagon Socket Wrench, 14 mm Tip, 260mm Overall
- RS Stock No.:
- 236-0081
- Mfr. Part No.:
- 98B.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.19
(exc. VAT)
€45.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.19 |
*price indicative
- RS Stock No.:
- 236-0081
- Mfr. Part No.:
- 98B.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 14 mm | |
| Overall Length | 260mm | |
| Handle Material | Metal | |
| Standards/Approvals | ISO, NF ISO, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 14 mm | ||
Overall Length 260mm | ||
Handle Material Metal | ||
Standards/Approvals ISO, NF ISO, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The 98B series is the tee socket wrenches with metric slide handle and ideal for unlocking requiring access or fast execution. The sliding control handle with groove, the middle position locking groove allows for rapid approach by rotation between the fin
Satin chrome finish
Rod in the extreme position allows a lever arm use for powerful unlocking
Related links
- Facom Hexagon Socket Wrench 260mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 150mm Overall
- Facom Hexagon Socket Wrench 235mm Overall
- Facom Hexagon Tubular Box Spanner 260mm Overall
- Facom Hexagon Tubular Box Spanner 260mm Overall
