Wera Hexagon Nut Driver, 11 mm Tip, 230 mm Blade, 230mm Overall
- RS Stock No.:
- 266-5765
- Mfr. Part No.:
- 05023389001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.67
(exc. VAT)
€30.34
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.67 |
*price indicative
- RS Stock No.:
- 266-5765
- Mfr. Part No.:
- 05023389001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | T-Handle | |
| Tip Size | 11 mm | |
| Blade Length | 230mm | |
| Overall Length | 230mm | |
| Blade Material | Stainless Steel | |
| Handle Material | 2 Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type T-Handle | ||
Tip Size 11 mm | ||
Blade Length 230mm | ||
Overall Length 230mm | ||
Blade Material Stainless Steel | ||
Handle Material 2 Component | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
495 T-handle socket wrench screwdrivers, 11 x 230 mm
The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
With handle marking
Application:
External hexagon screws Blade Round Design Matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With handle markings by profile and size.
Related links
- Wera Hexagon Nut Driver 230 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 49 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 49 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 49 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
