Wera Hexagon Nut Driver Set VDE/1000V Approved, 167 mm Blade
- RS Stock No.:
- 266-6714
- Mfr. Part No.:
- 05135311001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€87.34
(exc. VAT)
€107.43
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.34 |
*price indicative
- RS Stock No.:
- 266-6714
- Mfr. Part No.:
- 05135311001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Nut Driver Set | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Blade Length | 167mm | |
| VDE/1000V Approved | Yes | |
| Handle Material | Multi Component Powerform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Nut Driver Set | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Blade Length 167mm | ||
VDE/1000V Approved Yes | ||
Handle Material Multi Component Powerform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
391/3 Hose clamp screwdriver set, 3 pieces
The High quality hose clamp screwdriver by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Flexible blade for reaching difficult-to-access places. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool.
Screwdriver with flexible shaft
Multi-component Kraftform handle for fast and ergonomic screw driving
Hexagonal anti-roll feature against rolling away
Flexible, circular blade
Handle markings simplify finding and sorting of tools
Application:
Hexagon headed bolts, screws and nuts Content 3-piece set in display carton TIP The flexible shaft means that difficult to access screws can be reached and actuated.
Related links
- RS PRO Hexagon Nut Driver Set VDE/1000V Approved, 125 mm Blade
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
