Knipex Hexagonal Nut Driver with T-Handle, 17 mm Tip VDE/1000V Approved, 300mm Overall
- RS Stock No.:
- 267-3205
- Mfr. Part No.:
- 98 05 17
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€50.75
(exc. VAT)
€62.42
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.75 |
*price indicative
- RS Stock No.:
- 267-3205
- Mfr. Part No.:
- 98 05 17
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Tip Type | Hexagonal | |
| Product Type | Nut Driver with T-Handle | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 17 mm | |
| Overall Length | 300mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Polyvinyl Chloride | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Tip Type Hexagonal | ||
Product Type Nut Driver with T-Handle | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 17 mm | ||
Overall Length 300mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Polyvinyl Chloride | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex nut driver is with T-handle.
Special tool steel, oil-hardened
Related links
- Knipex Hexagonal Nut Driver with T-Handle 300mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 230mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 230mm Overall
