Facom Hexagon Socket Wrench, 20 Tip, 212mm Overall
- RS Stock No.:
- 267-5726
- Mfr. Part No.:
- 75.20
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.96
(exc. VAT)
€33.16
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.96 |
*price indicative
- RS Stock No.:
- 267-5726
- Mfr. Part No.:
- 75.20
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Tip Size | 20 | |
| Overall Length | 212mm | |
| Standards/Approvals | ISO 2236, NF ISO 691, NF ISO 2236, DIN ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Tip Size 20 | ||
Overall Length 212mm | ||
Standards/Approvals ISO 2236, NF ISO 691, NF ISO 2236, DIN ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom open socket wrench with forged metric 6 x 6 point angled that angled socket wrench designed for powerful unlocking. The opening of the short head for passing threaded rods.
Short and long head with 6 point
Satin chrome finish presentation
Related links
- Facom Hexagon Socket Wrench 180mm Overall
- Facom Hexagon Socket Wrench 190mm Overall
- Facom Hexagon Socket Wrench 200mm Overall
- Facom Hexagon Socket Wrench 499mm Overall
- Facom Hexagon Socket Wrench 431mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 235mm Overall
