CK Slotted Nut Driver, 4 mm Tip, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 275-5421
- Distrelec Article No.:
- 301-79-067
- Mfr. Part No.:
- T4840XESD40
- Manufacturer:
- CK
Subtotal (1 unit)*
€26.27
(exc. VAT)
€32.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.27 |
*price indicative
- RS Stock No.:
- 275-5421
- Distrelec Article No.:
- 301-79-067
- Mfr. Part No.:
- T4840XESD40
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Nut Driver | |
| Tip Type | Slotted | |
| Screwdriver Type | Bit | |
| Tip Size | 4 mm | |
| Blade Length | 60mm | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Blade Material | Steel | |
| Handle Material | Ergonomically Designed Handle | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Nut Driver | ||
Tip Type Slotted | ||
Screwdriver Type Bit | ||
Tip Size 4 mm | ||
Blade Length 60mm | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Blade Material Steel | ||
Handle Material Ergonomically Designed Handle | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK XonicESD Nut Spinner has ergonomically designed handle with hollow rotating cap for ease of use and precise control. The premium quality alloy steel blade for exceptional strength and durability. The precision machined tip for an exact screw fit an
Black anti-peel tips
Fully ESD compliant
Safe use on sensitive electronic component
Related links
- CK Slotted Nut Driver 60 mm Blade, 160mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 159mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- Wiha Hexagon Nut Driver 50 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- BETA Torx Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
