BETA Torx Screwdriver, 8 mm Tip, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 234-5189
- Mfr. Part No.:
- 1267TX 08
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 234-5189
- Mfr. Part No.:
- 1267TX 08
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Blade Length | 60mm | |
| Overall Length | 160mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Blade Length 60mm | ||
Overall Length 160mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T8. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 160mm
Related links
- BETA Torx Screwdriver 60 mm Blade, 167mm Overall
- BETA Torx Screwdriver 80 mm Blade, 188mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234mm Overall
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 130 mm Blade, 257mm Overall
- BETA Torx Screwdriver 60 mm Blade, 156mm Overall
