PB SWISS TOOLS Hexagon Nut Driver, H2.5 Tip, 85 mm Blade, 180mm Overall
- RS Stock No.:
- 288-8822
- Distrelec Article No.:
- 180-21-944
- Mfr. Part No.:
- PB8200/5
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8822
- Distrelec Article No.:
- 180-21-944
- Mfr. Part No.:
- PB8200/5
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Tip Size | H2.5 | |
| Blade Length | 85mm | |
| Overall Length | 180mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Tip Size H2.5 | ||
Blade Length 85mm | ||
Overall Length 180mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The high-quality socket wrench with a SwissGrip handle, designed for precise and efficient use. It is perfect for various applications, from DIY projects to professional mechanical work.
SwissGrip handle for comfortable and secure grip
High-quality construction for durability and longevity
Hexagon portion for easy handling and operation
color-coded handle for quick size identification
Suitable for use with Pozidriv screws according to DIN ISO 8764-1
Main sizes printed in bold-faced letters for easy selection
Related links
- PB SWISS TOOLS Hexagon Nut Driver 90 mm Blade, 195mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 100 mm Blade, 205mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 90 mm Blade, 190mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 120 mm Blade, 230mm Overall
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- Facom Hexagon Nut Driver 63 mm Blade, 180mm Overall
- Facom Hexagon Nut Driver 75 mm Blade, 180mm Overall
- Teng Tools Magnetic Bit Driver 85 mm Blade, 193mm Overall
