Teng Tools Magnetic Bit Driver, M Tip, 85 mm Blade, 193mm Overall
- RS Stock No.:
- 810-567
- Mfr. Part No.:
- MD193
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€15.84
(exc. VAT)
€19.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.84 |
*price indicative
- RS Stock No.:
- 810-567
- Mfr. Part No.:
- MD193
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tip Type | Magnetic | |
| Product Type | Bit Driver | |
| Screwdriver Type | Hex | |
| Tip Size | M | |
| Blade Length | 85mm | |
| Overall Length | 193mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tip Type Magnetic | ||
Product Type Bit Driver | ||
Screwdriver Type Hex | ||
Tip Size M | ||
Blade Length 85mm | ||
Overall Length 193mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bit driver is designed for effective use with any 1/4 inch hex drive bits. It features a magnetic bit holder to securely retain bits during operation, enhancing efficiency in various tasks.
Overall length measures 193mm for improved reach
Magnetic bit holder ensures bits remain securely in place
Compatible with any 1/4 inch hex drive bits for versatile usage
Constructed with a net weight of 100g for easy handling
Related links
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- Teng Tools Magnetic Bit Driver 101 mm Blade, 217mm Overall
- Teng Tools Magnetic Set Nut 46 mm Blade, 48mm Overall
- Teng Tools Bit Driver 12 mm Blade, 70mm Overall
- Teng Tools Hexagon Bit Driver 555 mm Blade, 555mm Overall
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool 200 g Extendable Pick Up Tool, 550mm
