Wera Hexagon Nut Driver, 5 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 738-3507
- Mfr. Part No.:
- 05030150001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€16.06
(exc. VAT)
€19.75
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.06 |
*price indicative
- RS Stock No.:
- 738-3507
- Mfr. Part No.:
- 05030150001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 5 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 5 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
Blade Material Stainless Steel, Chrome Plated | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
1569 ESD Nutdriver Kraftform Micro
ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
ESD nutsetter for hexagon head screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Kraftform Micro handle with swivel cap for rapid twisting
Take it easy tool finder: colour coding according to profile and size
1569 ESD Nutdriver Kraftform Micro, 5 x 60 mm
Related links
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
