Wera Hexagon Nut Driver, 1.5 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 266-6587
- Mfr. Part No.:
- 05051276001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 266-6587
- Mfr. Part No.:
- 05051276001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Tip Size | 1.5 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| Handle Material | Multi-Component Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Tip Size 1.5 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
Handle Material Multi-Component Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2069 Nutdriver for electronic Application:s, 1.5 x 60 mm
The High quality Wera Micro nutsetter for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro nutsetter for hex head screws
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Anti-roll feature and swivel cap for rapid twisting
E.g. for elec
Application:
Hexagon headed bolts, screws and nuts Blade Round Design Chrome-plated Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (grey = external hexagon) and size stamp.
Related links
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
