Wera Hexagon Screwdriver, 7 mm Tip, 167 mm Blade, 265mm Overall
- RS Stock No.:
- 875-8984
- Mfr. Part No.:
- 05028150001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 875-8984
- Mfr. Part No.:
- 05028150001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Tip Size | 7 mm | |
| Blade Length | 167mm | |
| Overall Length | 265mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Tip Size 7 mm | ||
Blade Length 167mm | ||
Overall Length 265mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Nut Driver, Flexible Shaft, 7mm Tip Size - Kraftform Plus Series - 028150
Get a handle on awkward fasteners with this nut driver from Wera. Thanks to its hose blade, the tool flexes around obstacles to tackle tasks in hard-to-reach places. A clamp socket means the product holds onto bolts firmly for ease of fastening. It works with standard 7mm hexagon nuts, making it a sure fit for everyday components. As the driver's handle has large hand contact areas, it lets you transfer torque efficiently to minimise strain during long assembly jobs.
Features & Benefits
• Label on handle base indicates size and drive type for convenient identification
• Long blade length of 167mm lets you reach deep-lying bolts
Applications
• DIY tasks
• Automotive repairs
• Plumbing tasks
Why does this tool's handle collar have a hexagonal shape?
The nut driver's hexagonal handle collar means you can put this tool down on slanted surfaces and it won't roll away, so it stays easily in reach.
Related links
- Wera Hexagon Nut Driver 167 mm Blade, 265mm Overall
- Wera Hexagon Nut Driver 167 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
