Wera Hexagon Nut Driver, 5.5 mm Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

€9.71

(exc. VAT)

€11.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.71

*price indicative

RS Stock No.:
875-9337
Distrelec Article No.:
300-35-211
Mfr. Part No.:
05118126001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Hexagon

Product Type

Nut Driver

Non-Sparking

No

Tip Size

5.5 mm

Blade Length

60mm

Overall Length

157mm

Blade Material

Chrome Plated, Stainless Steel

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Nut Driver, With Swivel Cap, 97mm Handle Length - Kraftform Micro Series - 05118126001


Get a handle on your machinery's bolts using this nut driver from Wera. With its hexagon socket tip, it firmly holds components for secure fastening every time. Thanks to the swivel cap, it's highly efficient at turning fasteners with minimal effort. Support for industry-standard 5.5mm diameter hex bolts makes this a versatile tool. As it comes with an angled collar, it's ideal for precision fastening jobs as it allows you to use your fingertips to make micro-adjustments.

Features & Benefits


• Blade length of 60mm for easy access to deep-lying fittings

• Ergonomic grip for comfortable handling, with or without gloves

• Corrosion-resistant chrome-plated blade ensures it's built to last

Applications


• Electronics manufacturing

• DIY projects

• Machine assembly

Does this nut driver come with size labelling?


Yes, the tool's handle carries a colour-coded symbol on its base, clearly marking its size and shape for visible identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy