ITL Insulated Tools Ltd Hexagon Nut Driver, 4BA Tip VDE/1000V Approved, 105 mm Blade, 265mm Overall

Subtotal (1 unit)*

€40.88

(exc. VAT)

€50.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.88

*price indicative

RS Stock No.:
911-1512
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Tip Type

Hexagon

Product Type

Nut Driver

Non-Sparking

No

Tip Size

4BA

Blade Length

105mm

Overall Length

265mm

VDE/1000V Approved

Yes

Blade Material

Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

IEC 60900:2004

RoHS Status: Exempt

ITL Insulated Nut Spinners


From ITL, this high-quality nut driver is totally insulated and will protect you from up to 1000 V. The tool features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tool a great choice when working in extreme climates and the most difficult conditions.

The nut spinner features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With an ergonomic handle, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.

Features & Benefits

• 150 mm stud clearance

• Each tool is injection moulded

• Nylon 11 insulation

• IEC 60900:2004 specification

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is insulated up to 1000V which makes it perfect for electrical and industrial applications. The tool is ideal for;

• Electricians

• Maintenance engineers

• Construction workers

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Features and Benefits:


• 150 mm stud clearance

• Each tool is injection moulded

• Nylon 11 insulation

• IEC 60900:2004 specification

• Available in various metric and BA sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy