Gedore Nut Splitter M16 to M24 180 mm

Image representative of range

Subtotal (1 unit)*

€108.96

(exc. VAT)

€134.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.96

*price indicative

RS Stock No.:
602-615
Mfr. Part No.:
8010030
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Nut Splitter

Length

180mm

Compatible Nut Size

M16 to M24

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Nut splitter is a precision tool designed for effortlessly splitting jammed or stripped nuts while preserving the integrity of the bolt thread. With its robust construction, this splitter effectively handles nuts up to property class 6, making it an essential tool for any professional or DIY enthusiast. Featuring a practical chisel stopper, this tool ensures controlled and safe operation. The versatile design accommodates nuts of size M16 to M24, making it adaptable for various applications. Its Compact dimensions, including a total height of 32 mm and weight of 1.13 kg, allow for easy handling and storage, ensuring that you always have the right tool at hand for your nut-splitting needs.

Engineered for splitting jammed or stripped nuts without damaging bolt threads

Accommodates nuts up to property class 6 for diverse applications

Incorporates a chisel stopper for enhanced control during use

Suitable for nuts ranging in size from M16 to M24 for versatility

Compact design with a total height of 32 mm for easy handling

Total width of 60 mm provides stability while in operation

The Ideal tool for both professionals and DIY enthusiasts alike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy