Gedore Nut Splitter 36 mm 229 mm
- RS Stock No.:
- 602-944
- Mfr. Part No.:
- 2017008
- Manufacturer:
- Gedore
Subtotal (1 set)*
€454.49
(exc. VAT)
€559.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €454.49 |
*price indicative
- RS Stock No.:
- 602-944
- Mfr. Part No.:
- 2017008
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Nut Splitter | |
| Length | 229mm | |
| Compatible Nut Size | 36 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Nut Splitter | ||
Length 229mm | ||
Compatible Nut Size 36 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Nut splitter set is an essential tool designed to efficiently split nuts ranging from sizes 10 mm (M6) to 36 mm (M24). This comprehensive set includes various nut splitters and spare chisels, allowing for versatile usage across different sizes. Packaged in a robust plastic case complete with a Check-Tool insert, the sets dimensions are 275 x 229 x 83 mm, making it conveniently portable. With its thoughtfully designed features, this nut splitter set ensures that you have the right tool at hand to tackle tough nut splitting tasks while maintaining ease of use in a practical, organised solution.
Comes with two spare chisels for the smaller nut splitters and a spare chisel for the largest, ensuring extended usability
Designed with a chisel stopper for safe and effective use
Packaged in a durable, robust plastic case to maintain organisation and facilitate portability
Check Tool insert helps to easily identify and organise the tool components
