Kontakt Chemie 200 ml LUB OIL 88 Oil and Aerosol for Toothed Wheels, Lubricant, Gears, Taps, Lock, Spring, Valve,
- RS Stock No.:
- 131-6179
- Distrelec Article No.:
- 303-08-565
- Mfr. Part No.:
- 78509
- Manufacturer:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6179
- Distrelec Article No.:
- 303-08-565
- Mfr. Part No.:
- 78509
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Trade Name | LUB OIL 88 | |
| Product Type | Oil | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Application | Toothed Wheels, Lubricant, Gears, Taps, Lock, Spring, Valve, Latches | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Trade Name LUB OIL 88 | ||
Product Type Oil | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Application Toothed Wheels, Lubricant, Gears, Taps, Lock, Spring, Valve, Latches | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Kontakt Chemie Oil, 200ml Package Size, Aerosol Package - 78509
This oil offers a versatile lubrication solution with a mineral-oil-based formula and a unique additive package, ensuring effective performance for precision components. It is essential for maintaining operational efficiency in machinery and complex mechanisms.
Features & Benefits
• Low viscosity facilitates penetration into tight spaces
• Non-acidic and resistant to ageing for extended use
• High-load capability minimises wear in mixed friction situations
• Protects against corrosion for lasting performance
• Suitable for precision components with accurate spray application
• Compatible with various metals and resilient plastics
Applications
• Lubricates precision bearings in automation equipment
• Serves locks and latches in electrical devices
• Ideal for gears and toothed wheels in mechanical assemblies
• Lubricates valves and taps in industrial settings
• Effective for low-speed running chains in model railways
What surfaces can I apply this product on?
It can be used on various metal surfaces and certain resilient plastics.
How should I apply the oil for best results?
Use the extension tube included for precision application when spraying.
Is this lubricant safe for use with sensitive plastics?
No, for sensitive plastics such as polystyrene and rubber, a silicone oil or PTFE solid lubricant is recommended.
What is the optimal storage condition for this product?
Store in a cool, dry place away from direct sunlight to maintain effectiveness.
Can it be used outdoors?
Yes, it is suitable for outdoor applications, particularly in corrosive environments.
Related links
- Kontakt Chemie VASELINE 701 Lubricant Oil 270 ml / 200 ml Aerosol
- Kontakt Chemie 200 ml Grey Spray Paint
- Kontakt Chemie 200 ml Aerosol Label Remover Chewing Gum Tree Resin, Adhesive
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie IPA Isopropyl Alcohol (IPA) 200 ml Aerosol
- Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie SILICONE 72 Lubricant Silicone 270 ml / 200 ml Aerosol
