Kontakt Chemie 200 ml Grey Spray Paint
- RS Stock No.:
- 131-6286
- Distrelec Article No.:
- 303-08-446
- Mfr. Part No.:
- 76509
- Manufacturer:
- Kontakt Chemie
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-6286
- Distrelec Article No.:
- 303-08-446
- Mfr. Part No.:
- 76509
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Compatible Materials | Steel | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| Base Material | Water | |
| Coverage | 0.5m² | |
| Standards/Approvals | EN 374 | |
| Package Size | 200 ml | |
| Trade Name | ZINK 62 | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Compatible Materials Steel | ||
Product Type Spray Paint | ||
Colour Grey | ||
Base Material Water | ||
Coverage 0.5m² | ||
Standards/Approvals EN 374 | ||
Package Size 200 ml | ||
Trade Name ZINK 62 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Spray Paint, 200ml Can size, Grey - 76509
This high-quality spray paint is designed for the effective protection of metal surfaces. The 200ml aerosol can contains a grey epoxy ester coating enriched with zinc powder, forming an active galvanic anti-corrosion film. Ideal for treating steel constructions, it enhances the longevity and integrity of galvanised surfaces.
Features & Benefits
• Active anti-corrosion film protects steel from degradation
• Forms a sacrificial coating that ensures lasting durability
• Can be applied on dry and grease-free surfaces
• Quick-drying formulation reduces application downtime
• High zinc content contributes to superior corrosion resistance
• Compatible with various lacquers for versatile use
Applications
• Suitable for protective on steel constructions
• Ideal for improving galvanised surfaces during maintenance
• Effective for corrosion protection on inaccessible fittings
• Used for automotive components exposed to harsh environments
How long does it take for the coating to cure?
The curing time varies based on the thickness applied, typically ranging from 24 hours to 72 hours for optimal hardness.
What is the coverage area for a 200ml spray can?
A 200ml can is calculated to cover approximately 0.5 m² with a coating thickness of 30 μm.
Can it be overpainted with other types of paint?
Yes, it can be overpainted with many lacquers, though compatibility should be tested on a small area first.
What preparation is needed before applying this paint?
Surfaces should be cleaned of dirt and rust and must be dry and grease-free prior to application for the best results.
What are the temperature requirements for application?
The ambient temperature should be at least 10°C, and surface temperature should be a minimum of 5°C, ensuring it is 3°C above the dew point.
Related links
- Kontakt Chemie 200 ml LUB OIL 88 Oil and Aerosol for Toothed Wheels Gears Lock Valve,
- Kontakt Chemie 200 ml Aerosol Label Remover Chewing Gum Tree Resin, Adhesive
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie IPA Isopropyl Alcohol (IPA) 200 ml Aerosol
- Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Hammerite 600 ml Grey Spray Paint
- Action Can 400 ml Grey Spray Paint
