NEWHAVEN DISPLAY INTERNATIONAL White OLED Display I2C, Parallel, SPI
- RS Stock No.:
- 264-3998
- Mfr. Part No.:
- NHD-0420CW-AW3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
Temporarily out of stock
- 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.68 | - |
| 5 + | €31.86 | 2% |
*price indicative
- RS Stock No.:
- 264-3998
- Mfr. Part No.:
- NHD-0420CW-AW3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 77 x 25.2 mm | |
| Interface Type | I2C, Parallel, SPI | |
| Standards/Approvals | No | |
| Forward Voltage | 5V | |
| Display Colour | White | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Viewing Area Dimensions 77 x 25.2 mm | ||
Interface Type I2C, Parallel, SPI | ||
Standards/Approvals No | ||
Forward Voltage 5V | ||
Display Colour White | ||
Series NHD | ||
The NEWHAVEN DISPLAY INTERNATIONAL Slim OLED display offers 4 x 20 characters on a black background, visible from any angle. The display comes equipped with three built-in font tables with double height characters and a US2066 controller. This display supports 2.8V or 5V power supply, is RoHS compliant, and has a wide operating temperature range from -40 to 85 degrees Celsius to withstand more extreme temperatures.
Display color white
Interface Parallel, SPI or I2C
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix White OLED Display 128 x 32 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display 2 Lines x 20 Characters I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive matrix OLED Display 160 x 128 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix Blue OLED Display 128 x 32 pixel PCB I2C SPI
