Univision 3.28in Blue Passive matrix OLED Display 256 x 64pixels SPI Interface

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1812
Mfr. Part No.:
DD-25664BE-3A
Manufacturer:
Univision
Find similar products by selecting one or more attributes.
Select all

Brand

Univision

Diagonal Display Size

3.28in

Viewing Area Dimensions

78.78 x 21.18mm

Matrix Type

Passive

Display Colours

Blue

Resolution

256 x 64pixels

Interface Ports

SPI

Dimensions

27.8 x 88 x 2.2mm

Depth

2.2mm

Height

27.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Forward Voltage

3.5 V dc

Width

88mm

Operating Temperature Range

-30 → +70°C

Viewing Area Height

21.18mm

Viewing Area Width

78.78mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy