Midas 0.49 in Passive matrix White OLED Display 64 x 32 pixel COB I2C
- RS Stock No.:
- 225-6195
- Mfr. Part No.:
- MDOB064032AV-WI
- Manufacturer:
- Midas
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.52 | - |
| 5 - 9 | €6.95 | 7% |
| 10 + | €6.78 | 9% |
*price indicative
- RS Stock No.:
- 225-6195
- Mfr. Part No.:
- MDOB064032AV-WI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 0.49in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 11.18 x 5.58 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 64 x 32 pixel | |
| Interface Type | I2C | |
| Contrast Ratio | 2000:1 | |
| External Depth | 2.36mm | |
| Driver Mounting | COB | |
| Minimum Operating Temperature | -40°C | |
| External Width | 14.58mm | |
| External Height | 2.36mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Forward Current | 26mA | |
| Forward Voltage | 3.3V dc | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 0.49in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 11.18 x 5.58 mm | ||
Matrix Type Passive | ||
Screen Resolution 64 x 32 pixel | ||
Interface Type I2C | ||
Contrast Ratio 2000:1 | ||
External Depth 2.36mm | ||
Driver Mounting COB | ||
Minimum Operating Temperature -40°C | ||
External Width 14.58mm | ||
External Height 2.36mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Forward Current 26mA | ||
Forward Voltage 3.3V dc | ||
Display Colour White | ||
The Midas chip-on-board 64 x 32 resolution graphic OLED display has a white on black appearance. This display uses the SSD1306BZ controller.
Operating temperature-40°C to +80°C
Related links
- Midas 0.66 in Passive matrix White OLED Display 64 x 48 pixel COB I2C
- Midas 0.49 in Passive matrix White OLED Display 64 x 32 pixel COT I2C
- Midas 0.91 in Passive matrix White OLED Display 128 x 32 pixel COB I2C
- Midas 0.49 in Passive matrix Yellow OLED Display 64 x 32 pixel COT I2C
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C
- Midas 0.71 in Passive matrix White OLED Display 48 x 64 pixel COB I2C
- Midas 0.91 in Passive matrix Yellow OLED Display 128 x 32 pixel COB I2C
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel
