Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C
- RS Stock No.:
- 225-6204
- Mfr. Part No.:
- MDOB128064VV-WM
- Manufacturer:
- Midas
Get a bulk buy discount
Add 5 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€13.67
(exc. VAT)
€16.81
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.67 | - |
| 5 - 9 | €12.61 | €5.30 |
| 10 + | €12.28 | €13.90 |
*price indicative
- RS Stock No.:
- 225-6204
- Mfr. Part No.:
- MDOB128064VV-WM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 0.96in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 21.74 x 10.86 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C | |
| Contrast Ratio | 2000:1 | |
| External Depth | 2.37mm | |
| Driver Mounting | COB | |
| Minimum Operating Temperature | -40°C | |
| External Width | 38mm | |
| External Height | 2.37mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Display Colour | White | |
| Forward Current | 20mA | |
| Series | MDOB128064VV-WI | |
| Forward Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 0.96in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 21.74 x 10.86 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C | ||
Contrast Ratio 2000:1 | ||
External Depth 2.37mm | ||
Driver Mounting COB | ||
Minimum Operating Temperature -40°C | ||
External Width 38mm | ||
External Height 2.37mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Display Colour White | ||
Forward Current 20mA | ||
Series MDOB128064VV-WI | ||
Forward Voltage 3.3V dc | ||
The Midas 128 X 64 resolution graphic OLED display has a white on black appearance. This display uses passive matrix.
Operating temperature -40°C to +80°C
Logic voltage 3V
Related links
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel Dial I2C/SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel
- Midas 1.5 in Passive matrix White OLED Display 128 x 64 pixel COB SPI
