Midas White OLED Display COB Parallel

Subtotal (1 unit)*

€52.80

(exc. VAT)

€64.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.80

*price indicative

RS Stock No.:
249-2715
Mfr. Part No.:
MCOB42005A1V-EWP
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Viewing Area Dimensions

77 x 25.2 mm

Interface Type

Parallel

Contrast Ratio

2000:1

External Depth

10mm

Driver Mounting

COB

Minimum Operating Temperature

-40°C

External Width

98mm

External Height

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Forward Current

230mA

Display Colour

White

Forward Voltage

5.3V dc

Series

MCOB42005A1V-EWP

The Midas Chip-On-Board OLED display has a white on black appearance and has an English / European / Cyrillic font set. This display uses the MCIC1302EUM controller.

Parallel interface

Duty 1/16

Operating temperature -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy