Midas 2.42 in Passive matrix Green OLED Display 128 x 64 pixel TAB I2C, Parallel, SPI

Subtotal (1 unit)*

€28.10

(exc. VAT)

€34.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.10

*price indicative

RS Stock No.:
249-2720
Mfr. Part No.:
MCOT128064H1V-GM
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

2.42in

Product Type

OLED Display

Viewing Area Dimensions

55.01 x 27.49 mm

Matrix Type

Passive

Screen Resolution

128 x 64 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

2000:1

Driver Mounting

TAB

External Depth

2.15mm

External Width

60.5mm

Minimum Operating Temperature

-40°C

External Height

2.15mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

MCOT128064H1V-GM

Display Colour

Green

Forward Voltage

15V dc

The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a Green on Black appearance. This display uses the SSD1309 controller.

Multi interface

Duty 1/64

Operating temperature -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy