Midas 2.42in Blue OLED Display 128 x 64pixels TAB I2C, Parallel, SPI Interface
- RS Stock No.:
- 249-2719
- Mfr. Part No.:
- MCOT128064H1V-BM
- Manufacturer:
- Midas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-2719
- Mfr. Part No.:
- MCOT128064H1V-BM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 2.42in | |
| Viewing Area Dimensions | 55.01 x 27.49mm | |
| Display Colours | Blue | |
| Resolution | 128 x 64pixels | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | I2C, Parallel, SPI | |
| Dimensions | 60.5 x 37.0 x 2.15mm | |
| Depth | 2.15mm | |
| Height | 2.15mm | |
| Maximum Operating Temperature | +80°C | |
| Forward Voltage | 15 V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 60.5mm | |
| Viewing Area Width | 55.01mm | |
| Operating Temperature Range | -40 → +80°C | |
| Viewing Area Height | 27.49mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.42in | ||
Viewing Area Dimensions 55.01 x 27.49mm | ||
Display Colours Blue | ||
Resolution 128 x 64pixels | ||
Contrast Ratio 2000:1 | ||
Driver Mounting TAB | ||
Interface Ports I2C, Parallel, SPI | ||
Dimensions 60.5 x 37.0 x 2.15mm | ||
Depth 2.15mm | ||
Height 2.15mm | ||
Maximum Operating Temperature +80°C | ||
Forward Voltage 15 V dc | ||
Minimum Operating Temperature -40°C | ||
Width 60.5mm | ||
Viewing Area Width 55.01mm | ||
Operating Temperature Range -40 → +80°C | ||
Viewing Area Height 27.49mm | ||
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a Blue on Black appearance. This display uses the SSD1309 controller.
Multi interface
Operating temperature -40°C to +80°C
Operating temperature -40°C to +80°C
Related links
- Midas 2.42in White Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas 2.42in Green Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas 2.42in Yellow Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas 1.54in Blue Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas 1.54in White Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas 1.54in Yellow Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas 0.96in Blue/Yellow Passive matrix OLED Display 128 x 64pixels TAB I2C SPI Interface
- Midas Blue OLED Display 256 x 64pixels COT Parallel, SPI Interface
