NEWHAVEN DISPLAY INTERNATIONAL 2.7 in White OLED Display Serial/Parallel
- RS Stock No.:
- 264-4018
- Mfr. Part No.:
- NHD-2.7-12864WDY3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save €6.30
View bulk pricing optionsSubtotal (1 unit)*
€50.80
(exc. VAT)
€62.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €50.80 | - |
| 5 + | €49.54 | €6.30 |
*price indicative
- RS Stock No.:
- 264-4018
- Mfr. Part No.:
- NHD-2.7-12864WDY3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.7in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 63.41 x 32.69 mm | |
| Interface Type | Serial/Parallel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Display Colour | White | |
| Forward Voltage | 3.3V | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.7in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 63.41 x 32.69 mm | ||
Interface Type Serial/Parallel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Display Colour White | ||
Forward Voltage 3.3V | ||
Series NHD | ||
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 64 resolution graphic OLED presents bright yellow graphics on a black background with high speed response times along with high contrast visibility from any angle. The display has a built-in SSD1322 controller, operates at 3.3V supply voltage and is RoHS compliant.
Display color monochrome white
Interface Serial or Parallel
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Passive matrix Yellow OLED Display 128 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in White OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in White OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Blue OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Yellow OLED Display Serial/Parallel
