NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Blue OLED Display Serial/Parallel

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€41.74

(exc. VAT)

€51.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€41.74-
5 +€40.692%

*price indicative

RS Stock No.:
264-4021
Mfr. Part No.:
NHD-2.8-25664UCB2
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

OLED Display

Diagonal Display Size

2.8in

Viewing Area Dimensions

72 x 20 mm

Interface Type

Serial/Parallel

Contrast Ratio

2000:1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Forward Voltage

3.3V

Display Colour

Blue

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 256 x 64 resolution graphic OLED presents bright blue graphics on a black background with high speed response times along with high contrast visibility from any angle. The display has a built-in SSD1322 controller, operates at 3V supply voltage and is RoHS compliant.

Display color monochrome blue

Interface Serial or Parallel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy