NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Yellow OLED Display Serial/Parallel
- RS Stock No.:
- 264-4026
- Mfr. Part No.:
- NHD-3.12-25664UCY2
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€36.67
(exc. VAT)
€45.10
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.67 | - |
| 5 + | €35.76 | 2% |
*price indicative
- RS Stock No.:
- 264-4026
- Mfr. Part No.:
- NHD-3.12-25664UCY2
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.12in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 82 x 22 mm | |
| Interface Type | Serial/Parallel | |
| Contrast Ratio | 2000:1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NHD | |
| Forward Voltage | 3.3V | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.12in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 82 x 22 mm | ||
Interface Type Serial/Parallel | ||
Contrast Ratio 2000:1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NHD | ||
Forward Voltage 3.3V | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 256 x 64 resolution graphic OLED presents bright yellow graphics on a black background with high speed response times along with high contrast visibility from any angle. The display operates at 3V supply voltage and is RoHS compliant.
Interface Serial or Parallel
Controller Type SSD1322
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in White OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Graphic Oled matrix Yellow OLED Display 256 x 64 pixel 4 Wire SPI, Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Passive matrix Yellow OLED Display 128 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in White OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Blue OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
