LMC6064IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz 1 kHz, 4.5 → 15 V, 14-Pin PDIP | RS
Login / Register to access your benefits
Recently searched

    LMC6064IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz 1 kHz, 4.5 → 15 V, 14-Pin PDIP

    Bulk discount available

    Subtotal (1 tube of 25 units)**

    €86.15

    (exc. VAT)

    €105.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    25 - 25€3.446€86.15
    50 - 100€3.342€83.55
    125 - 225€3.238€80.95
    250 +€3.101€77.525

    **price indicative

    RS Stock No.:
    145-7708
    Mfr. Part No.:
    LMC6064IN/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    4.5 → 15 V

    Typical Gain Bandwidth Product

    100kHz

    Typical Slew Rate

    15V/ms

    Maximum Operating Frequency

    1 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    109.5 dB

    Rail to Rail

    No

    Height

    3.3mm

    Length

    19.05mm

    Width

    0.25in

    Typical Input Voltage Noise Density

    83nV/√Hz

    Dimensions

    0.75 x 0.25 x 0.13in

    Related links