LMC6482IMM/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 8-Pin MSOP
- RS Stock No.:
- 121-8815
- Mfr. Part No.:
- LMC6482IMM/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)**
€1,248.00
(exc. VAT)
€1,535.00
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.248 | €1,248.00 |
**price indicative
- RS Stock No.:
- 121-8815
- Mfr. Part No.:
- LMC6482IMM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 1.5MHz | |
Typical Slew Rate | 1.3V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 116.5 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Dimensions | 3 x 3 x 0.86mm | |
Width | 3mm | |
Height | 0.86mm | |
Typical Input Voltage Noise Density | 37nV/√Hz | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Typical Slew Rate 1.3V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 116.5 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 3 x 3 x 0.86mm | ||
Width 3mm | ||
Height 0.86mm | ||
Typical Input Voltage Noise Density 37nV/√Hz | ||
Length 3mm | ||
Related links
- LMC6482IMM/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin MSOP
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin PDIP
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin MDIP
- LMC6484IM/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin SOIC
- LMC6484AIN/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin MDIP
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LMV934MT/NOPB Texas Instruments RRIO 3 V, 14-Pin TSSOP
- LMV931MF/NOPB Texas Instruments RRIO 3 V, 5-Pin SOT-23