NCS2001SQ2T2G onsemi, Op Amp, RRIO, 1.4MHz, 0.9 → 7 V, 5-Pin SC-70 | RS
Login / Register to access your benefits
Recently searched

    NCS2001SQ2T2G onsemi, Op Amp, RRIO, 1.4MHz, 0.9 → 7 V, 5-Pin SC-70

    Subtotal (1 reel of 3000 units)**

    €1,344.00

    (exc. VAT)

    €1,653.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +€0.448€1,344.00

    **price indicative

    RS Stock No.:
    124-5374
    Mfr. Part No.:
    NCS2001SQ2T2G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    SC-70

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    0.9 → 7 V

    Typical Gain Bandwidth Product

    1.4MHz

    Typical Slew Rate

    1.6V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +105 °C

    Typical Voltage Gain

    92 dB

    Rail to Rail

    Rail to Rail Input/Output

    Width

    1.35mm

    Height

    1mm

    Dimensions

    2.2 x 1.35 x 1mm

    Typical Input Voltage Noise Density

    100nV/√Hz

    Length

    2.2mm

    Related links