NCV2001SN2T1G onsemi, Op Amp, RRIO, 1.4MHz, 0.9 → 7 V, 5-Pin SOT-23
- RS Stock No.:
- 787-8500
- Mfr. Part No.:
- NCV2001SN2T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)**
€2.93
(exc. VAT)
€3.61
(inc. VAT)
4605 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.586 | €2.93 |
**price indicative
- RS Stock No.:
- 787-8500
- Mfr. Part No.:
- NCV2001SN2T1G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 0.9 → 7 V | |
Typical Gain Bandwidth Product | 1.4MHz | |
Typical Slew Rate | 1.6V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 92 dB | |
Height | 1mm | |
Width | 1.5mm | |
Dimensions | 3 x 1.5 x 1mm | |
Length | 3mm | |
Typical Input Voltage Noise Density | 100nV/√Hz | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 0.9 → 7 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Slew Rate 1.6V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 92 dB | ||
Height 1mm | ||
Width 1.5mm | ||
Dimensions 3 x 1.5 x 1mm | ||
Length 3mm | ||
Typical Input Voltage Noise Density 100nV/√Hz | ||
Related links
- NCV2001SN2T1G onsemi RRIO 0.9 → 7 V, 5-Pin SOT-23
- NCS2001SQ2T2G onsemi RRIO 0.9 → 7 V, 5-Pin SC-70
- NCS2001SN1T1G onsemi Op Amp 1.4MHz 100 kHz 5-Pin SOT-23
- TSV321RILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- LMV931SQ3T2G onsemi Op Amp 1.4MHz 50 kHz 5-Pin SC-88A
- NCS2005SN1T1G onsemi RRIO 5-Pin SOT-23
- TSV358IDT STMicroelectronics RRIO 3 V 8-Pin SOIC
- NCS21871SN2T1G onsemi RRIO 1.8 → 5.5 V, 5-Pin SOT23 or TSOP